120µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 28mΩ ESR and 2.8A ripple current capability. Designed for surface mount applications with a 3333 chip package, cylindrical construction, and SMD/SMT termination. Operates across a -55°C to 105°C temperature range. RoHS compliant.
Nichicon PCS1C121MCL1GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 7mm |
| Lead Free | Lead Free |
| Leakage Current | 384uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| Ripple Current (AC) | 2.8A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS1C121MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.