Polarized aluminum electrolytic capacitor featuring a 22µF capacitance and 16V DC rated voltage. This surface mount component offers a 20% tolerance and a low ESR of 45mΩ. Designed for operation between -55°C and 105°C, it boasts a ripple current capability of 1.1A and a leakage current of 100µA. The capacitor is supplied in a 2121 chip package, presented on tape and reel, and is RoHS compliant.
Nichicon PCS1C220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 100uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS1C220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.