Aluminum Polymer Capacitor, 39µF capacitance, 16VDC voltage rating, and 20% tolerance. Features low 30mΩ ESR and 2.2A ripple current capability. Designed for surface mount applications with a 6.3mm diameter and 6mm height. Operates from -55°C to 105°C with a 5000-hour lifespan. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Nichicon PCS1C390MCL9GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 125uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.03R |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.008818oz |
| RoHS | Compliant |
No datasheet is available for this part.