Surface mount aluminum electrolytic capacitor, polarized, featuring 68µF capacitance and a 16V DC rated voltage. This component offers a 20% tolerance, 30mΩ ESR, and a ripple current rating of 2.2A. Operating across a wide temperature range from -55°C to 105°C, it provides 5000 hours of life and a leakage current of 218µA. The cylindrical construction is housed in a 2626 chip package, supplied on tape and reel.
Nichicon PCS1C680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 218uA |
| Length | 6mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | PCS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCS1C680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.