100µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 36mΩ and a ripple current rating of 1.5A. Designed for surface mount applications with a 3333 chip package. Operates across a wide temperature range from -55°C to 105°C, offering 3000 hours of life. Compliant with RoHS standards.
Nichicon PCV1C101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 7mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 320uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.5A |
| Ripple Current (AC) | 1.5A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1C101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.