Surface mount aluminum electrolytic capacitor featuring a 220µF capacitance and 16V DC rated voltage. This polarized capacitor offers a low ESR of 27mΩ and a ripple current rating of 2A. Designed for PCB mounting, it operates within a temperature range of -55°C to 105°C and has a rated life of 3000 hours. The cylindrical construction measures 8mm in diameter and 10mm in length, with a 3.2mm lead pitch, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1C221MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1C221MCL6GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 10mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 704uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1C221MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.