Nichicon PCV1C271MCL7GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 864uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1C271MCL7GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.