Surface mount aluminum electrolytic capacitor featuring 390µF capacitance and 16V DC rated voltage. Offers 20% tolerance, 20mΩ ESR, and 4.1A ripple current. Operating temperature range from -55°C to 105°C with a lifespan of 3000 hours. RoHS compliant and packaged for tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1C391MCL2GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1C391MCL2GS technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 12mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 1.248mA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4.1A |
| Ripple Current (AC) | 4.1A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1C391MCL2GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.