This ceramic capacitor has a capacitance of 470uF and a voltage rating of 16V with a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is packaged in a radial case with a diameter of 10mm and a height of 12.7mm. It is compliant with RoHS regulations.
Nichicon PCV1C471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Pitch | 4.6mm |
| Leakage Current | 1.504mA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1C471MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.