This 470uF ceramic capacitor has a voltage rating of 16V and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is RoHS compliant and has a dissipation factor of 0.12%. It is available in a radial package with a length of 10mm.
Nichicon PCV1C471MCL2GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 21mR |
| Leakage Current | 1.504mA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1C471MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.