The Nichicon PCV1C681MCL2GS is a 680uF radial aluminum electrolytic capacitor with a 16V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 20%. It is available in a tape and reel packaging with 400 pieces per package.
Nichicon PCV1C681MCL2GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 2.176mA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1C681MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.