Nichicon's PCV1D151MCL6GS is a ceramic capacitor with a capacitance of 150uF, rated for 20V with a tolerance of 20%. It features an equivalent series resistance of 28mR and is available in a radial package suitable for surface mount applications. Operating temperature range is -55°C to 105°C. This component is compliant with RoHS regulations and is available in quantities of 500 per reel.
Nichicon PCV1D151MCL6GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 28mR |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1D151MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.