220µF, 20VDC polymer aluminum electrolytic capacitor with 20% tolerance. Features low 27mΩ ESR and 2.3A ripple current capability. Designed for surface mount (SMD) applications with an 8mm diameter and 12mm height. Offers a 3000-hour lifespan at 105°C, suitable for automotive environments.
Nichicon PCV1D221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 880uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.3A |
| Ripple Current (AC) | 2.3A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1D221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.