270µF, 20V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 21mΩ and a ripple current rating of 4A. Designed for surface mount applications with a 3333 chip package and 3.2mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, offering 3000 hours of life. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1D271MCL2GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1D271MCL2GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 1.08mA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4A |
| Ripple Current (AC) | 4A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1D271MCL2GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.