470µF, 20V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 20mΩ ESR and 4.3A ripple current capability. Designed for surface mount applications with a radial package, 4.6mm lead pitch, and dimensions of 10mm diameter, 12.7mm height, and 12.7mm length. Operates across a wide temperature range from -55°C to 105°C with a rated life of 3000 hours. This RoHS compliant component is supplied in tape and reel packaging.
Nichicon PCV1D471MCL2GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 1.88mA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1D471MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.