The Nichicon PCV1E151MCL2GS is a 150uF ceramic capacitor with a 25V voltage rating, 0.12% dissipation factor, and 26mR ESR. It is lead free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This surface mount capacitor is available in tape and reel packaging with a quantity of 500 units per reel, and has a tolerance of 20%.
Nichicon PCV1E151MCL2GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 26mR |
| Lead Free | Lead Free |
| Leakage Current | 750uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1E151MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.