180µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low ESR of 28mΩ and a dissipation factor of 0.12%. Designed for surface mount applications with a cylindrical construction, 10mm diameter, and 10mm height. Operates across a wide temperature range from -55°C to 105°C, offering a ripple current capability of 2.3A and a leakage current of 900µA. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1E181MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1E181MCL1GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 10mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 900uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1E181MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.