220µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 22mΩ ESR and 3.8A ripple current capability. Designed for surface mount applications with a 3333 chip package, 3.2mm lead pitch, and 8mm diameter. Operates across a wide temperature range from -55°C to 105°C, offering 3000 hours of life. This RoHS compliant component is supplied in tape and reel packaging.
Nichicon PCV1E221MCL2GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 12mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 1.1mA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 3.8A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1E221MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.