This Nichicon ceramic capacitor features a capacitance of 33uF with a voltage rating of 25V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial configuration with a diameter of 6.3mm and a height of 6mm. It is designed for surface mount applications and is compliant with RoHS regulations.
Nichicon PCV1E330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2.1mm |
| Leakage Current | 165uA |
| Length | 6mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1E330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.