100µF, 50V polarized aluminum electrolytic capacitor featuring a solid polymer construction for high performance. This surface mount component offers a low ESR of 27mΩ and a ripple current capability of 3.6A. Designed for demanding applications, it operates across a wide temperature range from -55°C to 105°C with a rated life of 3000 hours. The capacitor is RoHS compliant and supplied in tape and reel packaging.
Nichicon PCV1H101MCL2GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 1mA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H101MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.