Surface mount aluminum electrolytic capacitor featuring a 12µF capacitance and 50V DC rated voltage. This polarized capacitor offers a low ESR of 55mΩ and a dissipation factor of 0.12%. Designed for high reliability, it operates within a temperature range of -55°C to 105°C and boasts a ripple current rating of 1.2A. The component is RoHS compliant and packaged for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1H120MCL2GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1H120MCL2GS technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Pitch | 2.1mm |
| Leakage Current | 120uA |
| Length | 6mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H120MCL2GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.