The Nichicon PCV1H150MCL1GS is a 15uF aluminum electrolytic capacitor with a radial package and surface mount termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a voltage rating of 50V and a tolerance of 20%. It is RoHS compliant and available in a package quantity of 1000, packaged on a tape and reel.
Nichicon PCV1H150MCL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 63mR |
| Height | 7mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 150uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H150MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.