Nichicon's PCV1H220MCL2GS is a ceramic capacitor with a capacitance of 22uF and a voltage rating of 50V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 8mm and a height of 7mm. It is suitable for surface mount applications and is RoHS compliant.
Nichicon PCV1H220MCL2GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 7mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 220uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H220MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.