50V, 33uF polarized aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical construction, surface mount termination, and a low ESR of 49mR. Operating temperature range from -55°C to 105°C, with a ripple current of 1.5A and a leakage current of 330uA. This RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Nichicon PCV1H330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 49mR |
| Height | 8mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 330uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.