50V, 33µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 36mΩ ESR and 330µA leakage current. Designed for surface mount applications with a radial package, 8mm diameter, 10mm height, and 3.2mm lead pitch. Operates from -55°C to 105°C with a 3000-hour life rating. RoHS compliant and supplied in tape and reel packaging.
Nichicon PCV1H330MCL6GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 330uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H330MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.