Surface mount aluminum electrolytic capacitor featuring a 39µF capacitance and 50V DC rating. This polarized capacitor utilizes a polymer dielectric, offering a low ESR of 34mΩ and a ripple current capability of 2A. Operating across a wide temperature range from -55°C to 105°C, it provides a leakage current of 390µA and a 3000-hour life expectancy. The cylindrical construction with SMD/SMT termination ensures reliable PCB mounting.
Nichicon PCV1H390MCL1GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Polymer |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 390uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2A |
| Ripple Current (AC) | 2A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H390MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.