50V, 47µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a 30mΩ ESR, 2.2A ripple current, and 470µA leakage current. Designed for surface mount applications with a cylindrical construction, 10mm diameter, and 10mm height. Operates from -55°C to 105°C and offers a 3000-hour life. RoHS compliant.
Nichicon PCV1H470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 470uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.2A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.