The Nichicon PCV1H470MCL2GS is a 47uF ceramic capacitor with a 50V voltage rating. It features a radial package with surface mount and PCB mount capabilities. The capacitor operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. It is RoHS compliant and available in a tape and reel packaging format with a quantity of 500 units per package.
Nichicon PCV1H470MCL2GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 37mR |
| Leakage Current | 470uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H470MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.