Surface mount aluminum electrolytic capacitor featuring a 47µF capacitance and 50V DC rated voltage. This polarized capacitor offers a 20% tolerance, 29mΩ ESR, and a 3.3A ripple current capability. Operating across a wide temperature range from -55°C to 105°C, it boasts a low dissipation factor of 0.12% and a leakage current of 470µA. The component is RoHS compliant and supplied in tape and reel packaging.
Nichicon PCV1H470MCL7GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Free | Lead Free |
| Leakage Current | 470uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H470MCL7GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.