56µF, 50V polarized aluminum electrolytic capacitor featuring a solid polymer construction. This surface mount component offers a low ESR of 28mΩ and a ripple current rating of 3.4A. Operating across a wide temperature range from -55°C to 105°C, it boasts a 3000-hour life expectancy. The capacitor is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1H560MCL2GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1H560MCL2GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 12mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 560uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 3.4A |
| Ripple Current (AC) | 3.4A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H560MCL2GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.