68µF, 50V polarized aluminum electrolytic capacitor featuring a solid polymer construction for surface mount applications. This cylindrical capacitor offers a low ESR of 29mΩ and a ripple current rating of 2.6A, operating within a temperature range of -55°C to 105°C. With a 20% tolerance and a leakage current of 680µA, it provides a 3000-hour life expectancy. Packaged in tape and reel, this RoHS compliant component is designed for PCB mounting.
Nichicon PCV1H680MCL1GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 680uA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H680MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.