Surface mount aluminum electrolytic capacitor featuring a 68µF capacitance and 50V DC rated voltage. Offers 20% tolerance, 29mΩ ESR, and a ripple current of 3.4A. Operates across a wide temperature range from -55°C to 105°C with a leakage current of 680µA. This RoHS compliant component is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1H680MCL2GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1H680MCL2GS technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Free | Lead Free |
| Leakage Current | 680uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H680MCL2GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.