Surface mount aluminum electrolytic capacitor featuring 8.2µF capacitance and 50V DC rated voltage. This polarized capacitor offers a 20% tolerance and a low ESR of 81mΩ. Designed for high ripple current applications with 800mA rating, it operates across a wide temperature range from -55°C to 105°C and boasts a 3000-hour life. RoHS compliant and packaged on tape and reel for automated assembly.
Sign in to ask questions about the Nichicon PCV1H8R2MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1H8R2MCL1GS technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 81mR |
| Height | 6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 82uA |
| Length | 6mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1H8R2MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.