10µF, 63V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a 75mΩ ESR and 1A ripple current capability. Surface mountable with a 3.2mm lead pitch and 1.1mm lead diameter. Operating temperature range from -55°C to 105°C, with a 3000-hour life rating. RoHS compliant and packaged in tape and reel.
Nichicon PCV1J100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 7mm |
| Lead Diameter | 1.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.2mm |
| Leakage Current | 126uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.