Nichicon PCV1J120MCL2GS technical specifications.
| Capacitance | 12uF |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 151uA |
| Length | 7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J120MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.