63V, 22µF polarized aluminum electrolytic capacitor with a 20% tolerance. Features a surface mount, cylindrical radial package with a 10mm diameter and 8mm height. Offers 56mΩ ESR, 1.4A ripple current, and 277µA leakage current. Operates from -55°C to 105°C with a 3000-hour life rating. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1J220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1J220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 56mR |
| Height | 8mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 277uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.