63V, 22µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a surface mount, cylindrical construction with 8mm diameter and 10mm height. Offers 37mΩ ESR, 1.7A ripple current, and 277µA leakage current. Rated for 3000 hours at 105°C, operating from -55°C to 105°C. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1J220MCL6GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 37mR |
| Height | 10mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 277uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J220MCL6GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.