63V, 27µF polarized aluminum electrolytic capacitor featuring a solid polymer construction for surface mount applications. This capacitor offers a low ESR of 35mΩ and a ripple current rating of 2A, operating within a temperature range of -55°C to 105°C. It boasts a 3000-hour life expectancy and is RoHS compliant.
Nichicon PCV1J270MCL1GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 340uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2A |
| Ripple Current (AC) | 2A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J270MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.