Nichicon PCV1J270MCL2GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 38mR |
| Leakage Current | 340uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J270MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.