63V, 27uF polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 30mΩ ESR and 3.2A ripple current capability. Designed for surface mount applications with a 10mm radial package and SMD/SMT termination. Operates across a wide temperature range of -55°C to 105°C. RoHS compliant and supplied in tape and reel packaging.
Nichicon PCV1J270MCL7GS technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Leakage Current | 340uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J270MCL7GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.