Surface mount aluminum electrolytic capacitor featuring a 33µF capacitance and 63V DC rated voltage. This polarized capacitor offers a 20% tolerance and a low ESR of 31mΩ. Designed for PCB mounting, it operates within a temperature range of -55°C to 105°C and boasts a ripple current rating of 2.2A. The cylindrical construction measures 10mm in diameter and height, with a 4.6mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1J330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1J330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 416uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.2A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.