Surface mount aluminum electrolytic capacitor featuring a 47µF capacitance and 63V DC rated voltage. This polarized capacitor offers a 20% tolerance, 30mΩ ESR, and a ripple current rating of 2.5A. Designed for PCB mounting, it operates within a temperature range of -55°C to 105°C and boasts a 3000-hour life. The cylindrical construction with SMD/SMT termination ensures reliable performance.
Nichicon PCV1J470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 12.7mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 592uA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.