63V, 47µF polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 30mΩ ESR and 3.3A ripple current capability. Designed for surface mount applications with a 10mm length and radial package. Operates across a wide temperature range from -55°C to 105°C. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1J470MCL2GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1J470MCL2GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30mR |
| Lead Free | Lead Free |
| Leakage Current | 592uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J470MCL2GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.