63V, 56µF polarized aluminum electrolytic capacitor with a 20% tolerance. Features a 28mΩ ESR and 3.4A ripple current capability, operating from -55°C to 105°C. This surface mount component offers a 3000-hour life and low leakage current of 706µA. Compliant with RoHS standards, it is supplied in a 10mm diameter radial package.
Nichicon PCV1J560MCL2GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Free | Lead Free |
| Leakage Current | 706uA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J560MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.