Nichicon PCV1J5R6MCL1GS technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 105mR |
| Height | 6mm |
| Lead Pitch | 2.1mm |
| Leakage Current | 71uA |
| Length | 6mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1J5R6MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.