Aluminum Polymer Capacitor, 10µF capacitance, 80V DC rated voltage, and 20% tolerance. Features a low 43mΩ ESR and 1.6A ripple current capability. Designed for surface mount applications with an 8mm diameter and 10mm height. Operates across a wide temperature range from -55°C to 105°C, offering 3000 hours of life. Packaged in tape and reel for automated assembly.
Nichicon PCV1K100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 43mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Pitch | 3.2mm |
| Leakage Current | 160uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1K100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.