80V, 15µF polarized aluminum electrolytic capacitor for surface mount applications. Features a 10mm diameter and 10mm height with a 4.6mm lead pitch. Offers 39mΩ ESR, 1.9A ripple current, and a leakage current of 240µA. Operates from -55°C to 105°C with a 3000-hour life rating. RoHS compliant and supplied in tape and reel packaging.
Nichicon PCV1K150MCL1GS technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 39mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 240uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1K150MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.