80V, 22µF polarized aluminum electrolytic capacitor with a 20% tolerance, featuring a solid polymer construction for surface mount applications. This component offers a low ESR of 38mΩ and a ripple current rating of 2.2A, operating across a wide temperature range of -55°C to 105°C. Designed for high reliability, it boasts a 3000-hour life at rated voltage and temperature, with a leakage current of 352µA. The cylindrical package is suitable for PCB mounting, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCV1K220MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCV1K220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 352uA |
| Length | 12.7mm |
| Life (Hours) | 3000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | CV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1K220MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.