Polarized aluminum electrolytic capacitor featuring a solid polymer construction. This surface mount component offers a capacitance of 100µF with a voltage rating of 35V and a tolerance of ±20%. Key electrical characteristics include a low ESR of 29mΩ, a ripple current capability of 2.2A, and a leakage current of 700µA. Operating across a wide temperature range from -55°C to 105°C, this RoHS compliant capacitor is supplied in tape and reel packaging.
Nichicon PCV1V101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 10mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 700uA |
| Length | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.2A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1V101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.