120µF, 35V polarized aluminum electrolytic capacitor featuring a solid polymer construction. Surface mountable with a 24mΩ ESR and 3.7A ripple current capability. Operating temperature range spans -55°C to 105°C, with a leakage current of 840µA. Packaged in tape and reel for automated assembly, this RoHS compliant component offers 20% capacitance tolerance.
Nichicon PCV1V121MCL2GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Lead Free | Lead Free |
| Leakage Current | 840uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCV1V121MCL2GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.